
TPS8268180SIPT | |
|---|---|
DigiKey Part Number | 296-42291-2-ND - Tape & Reel (TR) 296-42291-1-ND - Cut Tape (CT) 296-42291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS8268180SIPT |
Description | DC DC CONVERTER 1.8V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 1.6A 2.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS8268180SIPT Models |
Category | Current - Output (Max) 1.6A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 9-SMD Module |
Voltage - Input (Min) 2.5V | Size / Dimension 0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 9-USIP |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.08000 | ¥33.08 |
| 10 | ¥25.00000 | ¥250.00 |
| 25 | ¥22.97080 | ¥574.27 |
| 100 | ¥20.74360 | ¥2,074.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥19.68128 | ¥4,920.32 |
| 500 | ¥19.04134 | ¥9,520.67 |
| 750 | ¥18.72063 | ¥14,040.47 |
| 1,250 | ¥18.36548 | ¥22,956.85 |
| 1,750 | ¥18.15798 | ¥31,776.46 |
| 2,500 | ¥17.95826 | ¥44,895.65 |


