
TPSM82822ASILR | |
|---|---|
DigiKey Part Number | 296-TPSM82822ASILRTR-ND - Tape & Reel (TR) 296-TPSM82822ASILRCT-ND - Cut Tape (CT) 296-TPSM82822ASILRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM82822ASILR |
Description | DC DC CONVERTER 0.6-4V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 4V 2A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM82822ASILR Models |
Category | Current - Output (Max) 2A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-TFDFN Module |
Voltage - Input (Min) 2.4V | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 10-uSIP (2.5x2) |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥15.87720 | ¥47,631.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.90000 | ¥29.90 |
| 10 | ¥22.47200 | ¥224.72 |
| 25 | ¥20.59880 | ¥514.97 |
| 100 | ¥18.54580 | ¥1,854.58 |
| 250 | ¥17.56620 | ¥4,391.55 |
| 500 | ¥17.32770 | ¥8,663.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.88000 | ¥29.88 |
| 10 | ¥22.45400 | ¥224.54 |
| 25 | ¥20.58280 | ¥514.57 |
| 100 | ¥18.53140 | ¥1,853.14 |
| 250 | ¥17.55252 | ¥4,388.13 |
| 500 | ¥17.31420 | ¥8,657.10 |











