Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 4V 1A 2.4V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM82821ASILR

DigiKey Part Number
296-TPSM82821ASILRTR-ND - Tape & Reel (TR)
296-TPSM82821ASILRCT-ND - Cut Tape (CT)
296-TPSM82821ASILRDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPSM82821ASILR
Description
DC DC CONVERTER 0.6-4V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 4V 1A 2.4V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Efficiency
95%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
10-TFDFN Module
Voltage - Input (Min)
2.4V
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm)
Voltage - Input (Max)
5.5V
Supplier Device Package
10-uSIP (2.5x2)
Voltage - Output 1
Control Features
Enable, Active High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.22000¥27.22
10¥20.38600¥203.86
25¥18.67200¥466.80
100¥16.78120¥1,678.12
250¥15.88092¥3,970.23
500¥15.60194¥7,800.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥13.24517¥39,735.51
6,000¥12.99565¥77,973.90
Manufacturers Standard Package