
SN74AXC4T774BQBR | |
|---|---|
DigiKey Part Number | 296-SN74AXC4T774BQBRTR-ND - Tape & Reel (TR) 296-SN74AXC4T774BQBRCT-ND - Cut Tape (CT) 296-SN74AXC4T774BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC4T774BQBR |
Description | IC TRANSCEIVER HALF 4/4 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translator Circuit Channel 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC4T774BQBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.25000 | ¥8.25 |
| 10 | ¥5.88500 | ¥58.85 |
| 25 | ¥5.30480 | ¥132.62 |
| 100 | ¥4.66170 | ¥466.17 |
| 250 | ¥4.35552 | ¥1,088.88 |
| 500 | ¥4.17108 | ¥2,085.54 |
| 1,000 | ¥4.01918 | ¥4,019.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.83148 | ¥11,494.44 |
| 6,000 | ¥3.73965 | ¥22,437.90 |
| 9,000 | ¥3.69365 | ¥33,242.85 |
| 15,000 | ¥3.64270 | ¥54,640.50 |
| 21,000 | ¥3.61291 | ¥75,871.11 |










