
AP2141WG-7 | |
|---|---|
DigiKey Part Number | AP2141WGDITR-ND - Tape & Reel (TR) AP2141WGDICT-ND - Cut Tape (CT) AP2141WGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2141WG-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP2141WG-7 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 95mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package SOT-25 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2141DWG-7 | Diodes Incorporated | 3,431 | 31-AP2141DWG-7CT-ND | ¥2.73000 | Parametric Equivalent |
| AP2151DWG-7 | Diodes Incorporated | 1,540 | AP2151DWG-7DICT-ND | ¥2.73000 | Parametric Equivalent |
| TPS2041BDBVR | Texas Instruments | 18,770 | 296-21263-1-ND | ¥7.36000 | Similar |
| TPS2065CDBVR-2 | Texas Instruments | 4,437 | 296-46462-1-ND | ¥7.53000 | Similar |
| TPS2065CDBVT-2 | Texas Instruments | 6,775 | 296-35606-1-ND | ¥8.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.51400 | ¥25.14 |
| 25 | ¥2.24280 | ¥56.07 |
| 100 | ¥1.94180 | ¥194.18 |
| 250 | ¥1.79788 | ¥449.47 |
| 500 | ¥1.71156 | ¥855.78 |
| 1,000 | ¥1.64044 | ¥1,640.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.55244 | ¥4,657.32 |
| 6,000 | ¥1.50941 | ¥9,056.46 |
| 9,000 | ¥1.48786 | ¥13,390.74 |
| 15,000 | ¥1.46399 | ¥21,959.85 |
| 21,000 | ¥1.45002 | ¥30,450.42 |
| 30,000 | ¥1.43660 | ¥43,098.00 |



