


LTC2955ITS8-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2955ITS8-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2955ITS8-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2955ITS8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2955ITS8-1#TRMPBF |
Description | IC CTLR ON/OFF PUSHBUTT TSOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2955ITS8-1#TRMPBF Models |
Category | Voltage - Supply 1.5V ~ 36V |
Manufacturer Analog Devices Inc. | Current - Supply 1.2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Applications Push Button, On/Off Controller | Supplier Device Package TSOT-23-8 |
Voltage - Input ±36V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.33000 | ¥65.33 |
| 10 | ¥50.51300 | ¥505.13 |
| 25 | ¥46.80800 | ¥1,170.20 |
| 100 | ¥42.73600 | ¥4,273.60 |
| 250 | ¥41.62852 | ¥10,407.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥39.62586 | ¥19,812.93 |
| 1,000 | ¥38.66323 | ¥38,663.23 |
| 1,500 | ¥38.18114 | ¥57,271.71 |













