5025982393
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5025982393
5025982393
5025982393

5025982393

DigiKey Part Number
WM9780TR-ND - Tape & Reel (TR)
WM9780CT-ND - Cut Tape (CT)
WM9780DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5025982393
Description
CONN FPC 23POS 0.3MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
23 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5025982393 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
23
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.045" (1.14mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0, UL94 HB
Current Rating (Amps)
0.2A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
White
Actuator Color
Black
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,374
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.64000¥14.64
10¥12.42100¥124.21
25¥11.64000¥291.00
50¥11.08280¥554.14
100¥10.55270¥1,055.27
250¥9.89160¥2,472.90
500¥9.41940¥4,709.70
1,000¥8.96980¥8,969.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.79523¥20,385.69
Manufacturers Standard Package