


0150150823 | |
|---|---|
DigiKey Part Number | WM25014-ND |
Manufacturer | |
Manufacturer Product Number | 0150150823 |
Description | CABLE FFC/FPC 23POS 0.3MM 8" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 23 Position FFC, FPC Cable 0.012" (0.30mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150150823 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 23 | |
Pitch | 0.012" (0.30mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.118" (3.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.75000 | ¥26.75 |
| 10 | ¥22.72000 | ¥227.20 |
| 25 | ¥21.29080 | ¥532.27 |
| 50 | ¥20.27540 | ¥1,013.77 |
| 100 | ¥19.30590 | ¥1,930.59 |
| 250 | ¥18.09684 | ¥4,524.21 |
| 500 | ¥17.23318 | ¥8,616.59 |
| 1,000 | ¥16.41101 | ¥16,411.01 |
| 3,000 | ¥15.18805 | ¥45,564.15 |


