


0150150623 | |
|---|---|
DigiKey Part Number | WM22816-ND |
Manufacturer | |
Manufacturer Product Number | 0150150623 |
Description | CABLE FFC/FPC 23POS 0.3MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150150623 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 23 | |
Pitch | 0.012" (0.30mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.118" (3.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.45000 | ¥28.45 |
| 10 | ¥24.19400 | ¥241.94 |
| 25 | ¥22.67440 | ¥566.86 |
| 50 | ¥21.59060 | ¥1,079.53 |
| 100 | ¥20.55900 | ¥2,055.90 |
| 250 | ¥19.27180 | ¥4,817.95 |
| 500 | ¥18.35192 | ¥9,175.96 |
| 1,000 | ¥17.47641 | ¥17,476.41 |
| 3,000 | ¥16.17401 | ¥48,522.03 |



