


0150151023 | |
|---|---|
DigiKey Part Number | WM22823-ND |
Manufacturer | |
Manufacturer Product Number | 0150151023 |
Description | CABLE FFC/FPC 23POS 0.3MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23 Position FFC, FPC Cable 0.012" (0.30mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150151023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 23 | |
Pitch | 0.012" (0.30mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.118" (3.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.97000 | ¥36.97 |
| 10 | ¥31.44400 | ¥314.44 |
| 25 | ¥29.47600 | ¥736.90 |
| 50 | ¥28.06680 | ¥1,403.34 |
| 100 | ¥26.72680 | ¥2,672.68 |
| 250 | ¥25.05316 | ¥6,263.29 |
| 500 | ¥23.85760 | ¥11,928.80 |
| 1,000 | ¥22.71963 | ¥22,719.63 |
| 3,000 | ¥21.02675 | ¥63,080.25 |



