Power Switch/Driver 1:1 P-Channel 1.1A 6-TMLF® (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2097-1YMT-TR

DigiKey Part Number
576-3781-2-ND - Tape & Reel (TR)
576-3781-1-ND - Cut Tape (CT)
576-3781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2097-1YMT-TR
Description
IC PWR SWITCH P-CHAN 1:1 6TMLF
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.1A 6-TMLF® (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
MIC2097-1YMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
170mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled
Number of Outputs
1
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
6-TMLF® (1.6x1.6)
Interface
On/Off
Package / Case
Voltage - Load
2.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,818
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.53000¥6.53
25¥5.44160¥136.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.96200¥24,810.00
Manufacturers Standard Package