
MAX3232ESE+ | |
|---|---|
DigiKey Part Number | MAX3232ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3232ESE+ |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232ESE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 235Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.31000 | ¥76.31 |
| 10 | ¥59.33500 | ¥593.35 |
| 50 | ¥52.52080 | ¥2,626.04 |
| 100 | ¥50.40950 | ¥5,040.95 |
| 250 | ¥48.18184 | ¥12,045.46 |
| 500 | ¥46.83924 | ¥23,419.62 |
| 1,000 | ¥45.73407 | ¥45,734.07 |












