
CDSU4148 | |
|---|---|
DigiKey Part Number | 641-1001-2-ND - Tape & Reel (TR) 641-1001-1-ND - Cut Tape (CT) 641-1001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSU4148 |
Description | DIODE STANDARD 75V 150MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package 0603/SOD-523F |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSU4148-HF | Comchip Technology | 80,429 | 641-1949-1-ND | ¥0.41000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.48900 | ¥14.89 |
| 100 | ¥0.92950 | ¥92.95 |
| 500 | ¥0.68410 | ¥342.05 |
| 1,000 | ¥0.60454 | ¥604.54 |
| 2,000 | ¥0.53730 | ¥1,074.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.44505 | ¥1,780.20 |
| 8,000 | ¥0.40087 | ¥3,206.96 |
| 12,000 | ¥0.37833 | ¥4,539.96 |
| 20,000 | ¥0.35298 | ¥7,059.60 |
| 28,000 | ¥0.33797 | ¥9,463.16 |
| 40,000 | ¥0.32337 | ¥12,934.80 |











