Yellow 592nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 592nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
598-8081-107F

5988040107F

DigiKey Part Number
350-2032-2-ND - Tape & Reel (TR)
350-2032-1-ND - Cut Tape (CT)
350-2032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988040107F
Description
LED YELLOW CLEAR 0603 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow 592nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5988040107F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.10mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.70mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTST-C193KFKT-5ALITEON46,151160-1829-1-ND¥5.86000Similar
LTST-C193KSKT-5ALITEON123,554160-1831-1-ND¥5.86000Similar
In-Stock: 38,929
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.47200¥14.72
100¥1.02880¥102.88
500¥0.82764¥413.82
1,000¥0.76098¥760.98
2,000¥0.70417¥1,408.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.64318¥2,572.72
8,000¥0.60287¥4,822.96
12,000¥0.58216¥6,985.92
20,000¥0.55876¥11,175.20
28,000¥0.54483¥15,255.24
40,000¥0.53124¥21,249.60
Manufacturers Standard Package