


5988030107F | |
|---|---|
DigiKey Part Number | 350-2031-2-ND - Tape & Reel (TR) 350-2031-1-ND - Cut Tape (CT) 350-2031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988030107F |
Description | LED ORANGE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988030107F Models |
Category | Lens Size 1.10mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMD-C120 | Broadcom Limited | 29,759 | 516-HSMD-C120CT-ND | ¥3.89000 | Similar |
| LTST-C193KFKT-5A | LITEON | 46,151 | 160-1829-1-ND | ¥1.49000 | Similar |
| LTST-C193KSKT-5A | LITEON | 123,554 | 160-1831-1-ND | ¥1.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.02600 | ¥20.26 |
| 100 | ¥1.43400 | ¥143.40 |
| 500 | ¥1.16520 | ¥582.60 |
| 1,000 | ¥1.07647 | ¥1,076.47 |
| 2,000 | ¥1.00089 | ¥2,001.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.91863 | ¥3,674.52 |
| 8,000 | ¥0.86510 | ¥6,920.80 |
| 12,000 | ¥0.83764 | ¥10,051.68 |
| 20,000 | ¥0.80662 | ¥16,132.40 |
| 28,000 | ¥0.78817 | ¥22,068.76 |
| 40,000 | ¥0.77016 | ¥30,806.40 |








