


ABM11W-25.0000MHZ-8-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-13854-2-ND - Tape & Reel (TR) 535-13854-1-ND - Cut Tape (CT) 535-13854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-25.0000MHZ-8-K1Z-T3 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-25.0000MHZ-8-K1Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥3.08500 | ¥30.85 |
| 25 | ¥2.92080 | ¥73.02 |
| 50 | ¥2.80000 | ¥140.00 |
| 100 | ¥2.68430 | ¥268.43 |
| 250 | ¥2.53840 | ¥634.60 |
| 500 | ¥2.43336 | ¥1,216.68 |
| 1,000 | ¥2.33265 | ¥2,332.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.16401 | ¥6,492.03 |
| 6,000 | ¥1.90911 | ¥11,454.66 |
| 9,000 | ¥1.83394 | ¥16,505.46 |
| 15,000 | ¥1.82628 | ¥27,394.20 |
| 21,000 | ¥1.82167 | ¥38,255.07 |
| 30,000 | ¥1.81716 | ¥54,514.80 |
| 36,000 | ¥1.81498 | ¥65,339.28 |











