DLW31SH222SQ2L | ||
---|---|---|
DigiKey Part Number | 490-7978-2-ND - Tape & Reel (TR) 490-7978-1-ND - Cut Tape (CT) 490-7978-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DLW31SH222SQ2L | |
Description | CMC 80MA 2LN 2.2KOHM SMD AECQ200 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 80mA DCR 1.92Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | DLW31SH222SQ2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 80mA | |
DC Resistance (DCR) (Max) | 1.92Ohm | |
Voltage Rating - DC | 32V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.083" (2.10mm) | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥7.55700 | ¥75.57 |
25 | ¥6.87160 | ¥171.79 |
50 | ¥6.46020 | ¥323.01 |
100 | ¥5.36110 | ¥536.11 |
250 | ¥4.94848 | ¥1,237.12 |
500 | ¥4.67356 | ¥2,336.78 |
1,000 | ¥4.26114 | ¥4,261.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.26114 | ¥8,522.28 |
4,000 | ¥4.12369 | ¥16,494.76 |
6,000 | ¥3.98623 | ¥23,917.38 |
10,000 | ¥3.84878 | ¥38,487.80 |