
BLM15AG601SN1D | |
|---|---|
DigiKey Part Number | 490-1006-2-ND - Tape & Reel (TR) 490-1006-1-ND - Cut Tape (CT) 490-1006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15AG601SN1D |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 520mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15AG601SN1D Models |
Category | DC Resistance (DCR) (Max) 520mOhm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 300mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.39700 | ¥3.97 |
| 25 | ¥0.34200 | ¥8.55 |
| 50 | ¥0.30860 | ¥15.43 |
| 100 | ¥0.27680 | ¥27.68 |
| 250 | ¥0.23876 | ¥59.69 |
| 500 | ¥0.21300 | ¥106.50 |
| 1,000 | ¥0.18911 | ¥189.11 |
| 5,000 | ¥0.14030 | ¥701.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.11824 | ¥1,182.40 |
| 20,000 | ¥0.10469 | ¥2,093.80 |









