
MX25V8035FM1I | |
|---|---|
DigiKey Part Number | 1092-1195-ND |
Manufacturer | |
Manufacturer Product Number | MX25V8035FM1I |
Description | IC FLASH 8MBIT SPI 104MHZ 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI 104 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25V8035FM1I Models |
Category | Memory Organization 2M x 4, 4M x 2, 8M x 1 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 100µs, 4ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.18000 | ¥6.18 |
| 10 | ¥5.81000 | ¥58.10 |
| 25 | ¥5.65120 | ¥141.28 |
| 98 | ¥5.41643 | ¥530.81 |
| 196 | ¥5.29541 | ¥1,037.90 |
| 294 | ¥5.22432 | ¥1,535.95 |
| 588 | ¥5.10252 | ¥3,000.28 |
| 1,078 | ¥4.99623 | ¥5,385.94 |
| 5,096 | ¥4.72639 | ¥24,085.68 |










