
SN6501DBVR | |
|---|---|
DigiKey Part Number | 296-37700-2-ND - Tape & Reel (TR) 296-37700-1-ND - Cut Tape (CT) 296-37700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN6501DBVR |
Description | IC REG CONV PWR SUPPLIES SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN6501DBVR Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-74A, SOT-753 |
Applications Transformer Driver | Supplier Device Package SOT-23-5 |
Current - Supply 300µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.78000 | ¥17.78 |
| 10 | ¥13.13300 | ¥131.33 |
| 25 | ¥11.97480 | ¥299.37 |
| 100 | ¥10.69640 | ¥1,069.64 |
| 250 | ¥10.08708 | ¥2,521.77 |
| 500 | ¥9.75562 | ¥4,877.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.79071 | ¥29,372.13 |
| 6,000 | ¥9.59289 | ¥57,557.34 |
| 9,000 | ¥9.49383 | ¥85,444.47 |












