
THVD1420DRLR | |
|---|---|
DigiKey Part Number | 296-THVD1420DRLRTR-ND - Tape & Reel (TR) 296-THVD1420DRLRCT-ND - Cut Tape (CT) 296-THVD1420DRLRDKR-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | THVD1420DRLR |
Description | IC TRANSCEIVER HALF 1/1 SOT583 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | THVD1420DRLR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 12Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case SOT-583 |
Number of Drivers/Receivers 1/1 | Supplier Device Package SOT-583 |
Duplex Half |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.94000 | ¥9.94 |
| 10 | ¥7.14400 | ¥71.44 |
| 25 | ¥6.44960 | ¥161.24 |
| 100 | ¥5.69130 | ¥569.13 |
| 250 | ¥5.32872 | ¥1,332.18 |
| 500 | ¥5.11046 | ¥2,555.23 |
| 1,000 | ¥4.98602 | ¥4,986.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥4.66094 | ¥18,643.76 |
| 8,000 | ¥4.56070 | ¥36,485.60 |
| 12,000 | ¥4.51053 | ¥54,126.36 |
| 20,000 | ¥4.45493 | ¥89,098.60 |











