
MMBD4148SE | |
|---|---|
DigiKey Part Number | MMBD4148SETR-ND - Tape & Reel (TR) MMBD4148SECT-ND - Cut Tape (CT) MMBD4148SEDKR-ND - Digi-Reel® |
Manufacturer | onsemi |
Manufacturer Product Number | MMBD4148SE |
Description | DIODE ARR GP 100V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD4148SE Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV199LT1G | onsemi | 294,982 | BAV199LT1GOSCT-ND | ¥0.16000 | Similar |
| MMBD7000LT1G | onsemi | 45,364 | MMBD7000LT1GOSCT-ND | ¥0.15000 | Similar |
| MMBD7000LT3G | onsemi | 14,419 | MMBD7000LT3GOSCT-ND | ¥0.14000 | Similar |
| BAV99 | Diotec Semiconductor | 92,104 | 4878-BAV99CT-ND | ¥0.14000 | Similar |
| BAV99_R1_00001 | Panjit International Inc. | 12,009 | 3757-BAV99_R1_00001CT-ND | ¥0.14000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.43100 | ¥14.31 |
| 100 | ¥0.88990 | ¥88.99 |
| 500 | ¥0.65416 | ¥327.08 |
| 1,000 | ¥0.57766 | ¥577.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.44454 | ¥1,333.62 |
| 6,000 | ¥0.39893 | ¥2,393.58 |











