


BAV199LT1G | |
|---|---|
DigiKey Part Number | BAV199LT1GOSTR-ND - Tape & Reel (TR) BAV199LT1GOSCT-ND - Cut Tape (CT) BAV199LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199LT1G |
Description | DIODE ARRAY GP 70V 215MA SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV199LT1G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Manufacturer onsemi | Reverse Recovery Time (trr) 3 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 nA @ 70 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) (per Diode) 215mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV199-TP | MCC (Micro Commercial Components) | 7,371 | BAV199-TPMSCT-ND | ¥1.98000 | Similar |
| BAV199_R1_00001 | Panjit International Inc. | 111 | 3757-BAV199_R1_00001CT-ND | ¥1.16000 | Similar |
| CMPD6001S TR PBFREE | Central Semiconductor Corp | 13,702 | 1514-CMPD6001STRPBFREECT-ND | ¥13.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.82700 | ¥8.27 |
| 100 | ¥0.51030 | ¥51.03 |
| 500 | ¥0.36966 | ¥184.83 |
| 1,000 | ¥0.32394 | ¥323.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.24589 | ¥737.67 |
| 6,000 | ¥0.21854 | ¥1,311.24 |









