Diode Array 1 Pair Series Connection 75 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV199_R1_00001

DigiKey Part Number
3757-BAV199_R1_00001TR-ND - Tape & Reel (TR)
3757-BAV199_R1_00001CT-ND - Cut Tape (CT)
3757-BAV199_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV199_R1_00001
Description
DIODE ARRAY GP 75V 200MA SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 75 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Panjit International Inc.
Reverse Recovery Time (trr)
3 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV199Diotec Semiconductor33,3114878-BAV199CT-ND¥1.16000Similar
In-Stock: 111
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.68600¥6.86
100¥0.42340¥42.34
500¥0.30550¥152.75
1,000¥0.26704¥267.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.21800¥654.00
6,000¥0.19316¥1,158.96
9,000¥0.18048¥1,624.32
15,000¥0.16619¥2,492.85
21,000¥0.15773¥3,312.33
30,000¥0.14949¥4,484.70
Manufacturers Standard Package