
1N5337BG | |
|---|---|
DigiKey Part Number | 1N5337BGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5337BG |
Description | DIODE ZENER 4.7V 5W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5337BG Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 2 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥3.74600 | ¥37.46 |
| 100 | ¥2.40990 | ¥240.99 |
| 500 | ¥1.83428 | ¥917.14 |
| 1,000 | ¥1.64846 | ¥1,648.46 |
| 2,000 | ¥1.49199 | ¥2,983.98 |
| 5,000 | ¥1.32254 | ¥6,612.70 |
| 10,000 | ¥1.21779 | ¥12,177.90 |
| 50,000 | ¥1.06993 | ¥53,496.50 |



