Zener Diode 5.6 V 5 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5339BG

DigiKey Part Number
1N5339BGOS-ND
Manufacturer
Manufacturer Product Number
1N5339BG
Description
DIODE ZENER 5.6V 5W AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5339BG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
1 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31,316
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥3.77900¥37.79
100¥2.43300¥243.30
500¥1.85232¥926.16
1,000¥1.66500¥1,665.00
2,000¥1.50721¥3,014.42
5,000¥1.33637¥6,681.85
10,000¥1.23073¥12,307.30
50,000¥1.08337¥54,168.50
Manufacturers Standard Package