Diode Array 1 Pair Series Connection 75 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPD6001S TR PBFREE

DigiKey Part Number
1514-CMPD6001STRPBFREETR-ND - Tape & Reel (TR)
1514-CMPD6001STRPBFREECT-ND - Cut Tape (CT)
1514-CMPD6001STRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPD6001S TR PBFREE
Description
DIODE ARRAY GP 75V 250MA SOT23
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 75 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Manufacturer
Central Semiconductor Corp
Reverse Recovery Time (trr)
3 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
500 pA @ 75 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io) (per Diode)
250mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,967
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.07000¥13.07
10¥8.22900¥82.29
100¥5.46560¥546.56
500¥4.28056¥2,140.28
1,000¥3.89914¥3,899.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.41474¥10,244.22
6,000¥3.17095¥19,025.70
9,000¥3.04677¥27,420.93
15,000¥2.90728¥43,609.20
21,000¥2.82471¥59,318.91
Manufacturers Standard Package