
1N4007FL | |
|---|---|
DigiKey Part Number | 1655-1N4007FLTR-ND - Tape & Reel (TR) 1655-1N4007FLCT-ND - Cut Tape (CT) 1655-1N4007FLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4007FL |
Description | DIODE STANDARD 1000V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | 1N4007FL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.66200 | ¥6.62 |
| 100 | ¥0.40770 | ¥40.77 |
| 500 | ¥0.29456 | ¥147.28 |
| 1,000 | ¥0.25768 | ¥257.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.21049 | ¥631.47 |
| 6,000 | ¥0.18663 | ¥1,119.78 |
| 9,000 | ¥0.17445 | ¥1,570.05 |
| 15,000 | ¥0.16073 | ¥2,410.95 |
| 21,000 | ¥0.15259 | ¥3,204.39 |
| 30,000 | ¥0.14468 | ¥4,340.40 |
| 75,000 | ¥0.12729 | ¥9,546.75 |
| 150,000 | ¥0.11653 | ¥17,479.50 |
| 300,000 | ¥0.10748 | ¥32,244.00 |











