Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 12-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 12-MSOP-EP
12 TSSOP EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3045IMSE#PBF

DigiKey Part Number
505-LT3045IMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3045IMSE#PBF
Description
IC REG LIN POS ADJ 500MA 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3045IMSE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
20 µA
Packaging
Tube
Current - Supply (Max)
25 mA
Part Status
Active
PSRR
117dB ~ 53dB (120Hz ~ 10MHz)
Output Configuration
Control Features
Enable, Power Good, Soft Start
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
20V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0V
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Voltage - Output (Max)
Supplier Device Package
12-MSOP-EP
Voltage Dropout (Max)
0.45V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,099
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.26000¥86.26
10¥67.30100¥673.01
37¥60.88730¥2,252.83
111¥57.05180¥6,332.75
259¥54.80517¥14,194.54
518¥53.32616¥27,622.95
1,036¥52.10888¥53,984.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.