Parametric Equivalent
Parametric Equivalent




3590S-2-104L | |
|---|---|
DigiKey Part Number | 3590S-2-104L-ND |
Manufacturer | |
Manufacturer Product Number | 3590S-2-104L |
Description | POT 100K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3590S-2-104L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±5% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥173.91000 | ¥173.91 |
| 10 | ¥145.99700 | ¥1,459.97 |
| 25 | ¥136.07880 | ¥3,401.97 |
| 50 | ¥128.99680 | ¥6,449.84 |
| 100 | ¥122.26390 | ¥12,226.39 |
| 250 | ¥113.87900 | ¥28,469.75 |
| 500 | ¥107.90812 | ¥53,954.06 |






















