
430212B14 | |
|---|---|
DigiKey Part Number | 679-3956-ND |
Manufacturer | |
Manufacturer Product Number | 430212B14 |
Description | KNOB KNURLED 0.250" PLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.712" (18.10mm) | |
Height | 0.579" (14.70mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.76000 | ¥33.76 |
| 5 | ¥28.77800 | ¥143.89 |
| 10 | ¥27.01600 | ¥270.16 |
| 25 | ¥24.98000 | ¥624.50 |
| 50 | ¥23.62800 | ¥1,181.40 |
| 100 | ¥22.41700 | ¥2,241.70 |
| 250 | ¥21.01036 | ¥5,252.59 |
| 500 | ¥20.07442 | ¥10,037.21 |
| 1,000 | ¥19.23560 | ¥19,235.60 |





















