Fluted Knob 0.250" (6.35mm) Shaft with Line on Side and Skirt Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPKES90B14

DigiKey Part Number
679-3545-ND
Manufacturer
Manufacturer Product Number
MPKES90B14
Description
KNOB FLUTED W/SKIRT 0.250" PLAST
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Fluted Knob 0.250" (6.35mm) Shaft with Line on Side and Skirt Plastic Black
Product Attributes
Filter Similar Products
Category
Diameter
0.890" (22.60mm), 1.000" (25.40mm) Skirt
Manufacturer
APEM Inc.
Height
0.570" (14.48mm)
Series
Indicator
Line on Side and Skirt
Packaging
Bag
Material
Plastic
Part Status
Active
Color
Black
Style
Cylindrical with Skirt
Features
6-32 Set Screw
Type
Fluted
Base Product Number
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,325
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.17000¥21.17
5¥17.95000¥89.75
10¥16.81400¥168.14
25¥15.49440¥387.36
50¥14.62140¥731.07
100¥13.83930¥1,383.93
250¥12.93164¥3,232.91
500¥12.32766¥6,163.83
1,000¥11.78669¥11,786.69
Manufacturers Standard Package