95A1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
95A1A
95A1A-B24-A15L
95A1A-B24-A15L

95A1A-B24-A15L

DigiKey Part Number
95A1A-B24-A15L-ND
Manufacturer
Manufacturer Product Number
95A1A-B24-A15L
Description
POT 10K OHM 2W CERMET LINEAR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±150ppm/°C
Rotation
300°
Resistive Material
Cermet
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.750" (19.05mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,921
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.57000¥77.57
10¥65.18000¥651.80
25¥60.77720¥1,519.43
50¥57.62820¥2,881.41
100¥54.63300¥5,463.30
250¥50.89752¥12,724.38
500¥48.23540¥24,117.70
1,000¥45.70768¥45,707.68