OEJL-75-2-5 | ||
---|---|---|
DigiKey Part Number | 226-1090-ND | |
Manufacturer | ||
Manufacturer Product Number | OEJL-75-2-5 | |
Description | KNOB KNURLED 0.250" METAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Top Metal Black Gloss | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.16000 | ¥90.16 |
20 | ¥80.14000 | ¥1,602.80 |
60 | ¥66.11600 | ¥3,966.96 |
100 | ¥60.10550 | ¥6,010.55 |
500 | ¥56.09850 | ¥28,049.25 |