5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
RV4NAYSD502A
RV4NAYSD502A

RV4NAYSD502A

DigiKey Part Number
RV4N502C-ND
Manufacturer
Manufacturer Product Number
RV4NAYSD502A
Description
POT 5K OHM 2W CARBON LINEAR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Precision Electronics Corporation
Adjustment Type
User Defined
Series
Rotation
314°
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
5k
Actuator Type
Slotted
Tolerance
±10%
Actuator Length
0.875" (22.23mm)
Power (Watts)
2W
Actuator Diameter
0.249" (6.32mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 1.120" Dia (28.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,844
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥159.03000¥159.03
10¥132.09700¥1,320.97
25¥122.58800¥3,064.70
50¥115.82460¥5,791.23
200¥103.35095¥20,670.19
400¥97.61138¥39,044.55
600¥94.40008¥56,640.05