



JD-75-4-5 | |
|---|---|
DigiKey Part Number | 226-4011-ND |
Manufacturer | |
Manufacturer Product Number | JD-75-4-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Metal Black Matte |
Datasheet | Datasheet |
Category | Diameter 0.750" (19.05mm) |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Line on Top and Side |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Matte |
Style Cylindrical | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥125.23000 | ¥125.23 |
| 5 | ¥108.35800 | ¥541.79 |
| 10 | ¥102.34300 | ¥1,023.43 |
| 25 | ¥95.37640 | ¥2,384.41 |
| 50 | ¥90.74680 | ¥4,537.34 |
| 100 | ¥86.59820 | ¥8,659.82 |
| 250 | ¥81.76884 | ¥20,442.21 |
| 500 | ¥78.55186 | ¥39,275.93 |
| 1,000 | ¥75.66599 | ¥75,665.99 |




















