



RV4NAYSD254A | |
|---|---|
DigiKey Part Number | RV4N254C-ND |
Manufacturer | |
Manufacturer Product Number | RV4NAYSD254A |
Description | POT 250K OHM 2W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 250k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Precision Electronics Corporation | Adjustment Type User Defined |
Series | Rotation 314° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 250k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 2W | Actuator Diameter 0.249" (6.32mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.120" Dia (28.45mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥225.69000 | ¥225.69 |
| 10 | ¥187.33200 | ¥1,873.32 |
| 25 | ¥173.81560 | ¥4,345.39 |
| 50 | ¥164.21240 | ¥8,210.62 |
| 200 | ¥146.50670 | ¥29,301.34 |
| 400 | ¥138.36470 | ¥55,345.88 |
| 600 | ¥133.81020 | ¥80,286.12 |


















