



OEDL-75-4-5 | |
|---|---|
DigiKey Part Number | 226-4102-ND |
Manufacturer | |
Manufacturer Product Number | OEDL-75-4-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Top Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.12000 | ¥100.12 |
| 5 | ¥86.49400 | ¥432.47 |
| 20 | ¥77.27950 | ¥1,545.59 |
| 40 | ¥73.38925 | ¥2,935.57 |
| 60 | ¥71.30750 | ¥4,278.45 |
| 100 | ¥68.86920 | ¥6,886.92 |
| 260 | ¥64.80412 | ¥16,849.07 |
| 500 | ¥62.35550 | ¥31,177.75 |
| 1,000 | ¥60.02044 | ¥60,020.44 |




















