250k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.1W, 1/10W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P160KNP-0EC15A250K

DigiKey Part Number
987-1720-ND
Manufacturer
Manufacturer Product Number
P160KNP-0EC15A250K
Description
POT 250K OHM 1/10W PLASTIC LOG
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
250k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.1W, 1/10W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
User Defined
Manufacturer
TT Electronics/BI
Rotation
300°
Series
Resistive Material
Conductive Plastic
Packaging
Tray
Termination Style
Solder Lug
Part Status
Active
Actuator Type
Slotted
Resistance (Ohms)
250k
Actuator Length
0.591" (15.00mm)
Tolerance
±20%
Actuator Diameter
0.236" (6.00mm)
Power (Watts)
0.1W, 1/10W
Bushing Thread
M7 x 0.75
Built in Switch
None
Mounting Type
Panel Mount
Number of Turns
1.0
Size - Body
Round - 0.669" Dia (17.00mm)
Taper
Logarithmic
Base Product Number
Number of Gangs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,911
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.01000¥20.01
10¥16.68900¥166.89
25¥15.51120¥387.78
50¥14.66600¥733.30
100¥13.86380¥1,386.38
250¥12.86648¥3,216.62
500¥12.15706¥6,078.53
1,100¥11.39523¥12,534.75
5,500¥9.98023¥54,891.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.