1M Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.1W, 1/10W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P160KNP-0EC15A1MEG

DigiKey Part Number
987-1719-ND
Manufacturer
Manufacturer Product Number
P160KNP-0EC15A1MEG
Description
POT 1M OHM 1/10W PLASTIC LOG
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1M Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.1W, 1/10W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
User Defined
Manufacturer
TT Electronics/BI
Rotation
300°
Series
Resistive Material
Conductive Plastic
Packaging
Tray
Termination Style
Solder Lug
Part Status
Active
Actuator Type
Slotted
Resistance (Ohms)
1M
Actuator Length
0.591" (15.00mm)
Tolerance
±20%
Actuator Diameter
0.236" (6.00mm)
Power (Watts)
0.1W, 1/10W
Bushing Thread
M7 x 0.75
Built in Switch
None
Mounting Type
Panel Mount
Number of Turns
1.0
Size - Body
Round - 0.669" Dia (17.00mm)
Taper
Logarithmic
Base Product Number
Number of Gangs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,305
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.38000¥15.38
10¥12.83500¥128.35
25¥11.92880¥298.22
50¥11.28200¥564.10
100¥10.66660¥1,066.66
250¥9.90084¥2,475.21
500¥9.35552¥4,677.76
1,100¥8.76988¥9,646.87
5,500¥7.68170¥42,249.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.