
P160KNP-0EC15C100K | |
|---|---|
DigiKey Part Number | 987-1728-ND |
Manufacturer | |
Manufacturer Product Number | P160KNP-0EC15C100K |
Description | POT 100K OHM 1/10W PLASTIC R-LOG |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Reverse Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.1W, 1/10W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TT Electronics/BI | Rotation 300° |
Series | Resistive Material Conductive Plastic |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Actuator Type Slotted |
Resistance (Ohms) 100k | Actuator Length 0.591" (15.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.1W, 1/10W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.669" Dia (17.00mm) |
Taper Reverse Logarithmic | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.44000 | ¥18.44 |
| 10 | ¥15.34900 | ¥153.49 |
| 25 | ¥14.26080 | ¥356.52 |
| 50 | ¥13.48500 | ¥674.25 |
| 100 | ¥12.74820 | ¥1,274.82 |
| 250 | ¥11.83104 | ¥2,957.76 |
| 500 | ¥11.17906 | ¥5,589.53 |
| 1,100 | ¥10.47876 | ¥11,526.64 |
| 5,500 | ¥9.17788 | ¥50,478.34 |







