100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.2W, 1/5W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.2W, 1/5W Solder Lug
P160KNP-0EC15B100K
P160KNP-0EC15B100K

P160KNP-0EC15B100K

DigiKey Part Number
987-1723-ND
Manufacturer
Manufacturer Product Number
P160KNP-0EC15B100K
Description
POT 100K OHM 1/5W PLASTIC LINEAR
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.2W, 1/5W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
User Defined
Manufacturer
TT Electronics/BI
Rotation
300°
Series
Resistive Material
Conductive Plastic
Packaging
Tray
Termination Style
Solder Lug
Part Status
Active
Actuator Type
Slotted
Resistance (Ohms)
100k
Actuator Length
0.591" (15.00mm)
Tolerance
±20%
Actuator Diameter
0.236" (6.00mm)
Power (Watts)
0.2W, 1/5W
Bushing Thread
M7 x 0.75
Built in Switch
None
Mounting Type
Panel Mount
Number of Turns
1.0
Size - Body
Round - 0.669" Dia (17.00mm)
Taper
Linear
Base Product Number
Number of Gangs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,410
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.57000¥23.57
10¥19.65000¥196.50
25¥18.25360¥456.34
50¥17.25940¥862.97
100¥16.31420¥1,631.42
250¥15.13940¥3,784.85
500¥14.30412¥7,152.06
1,100¥13.40702¥14,747.72
5,500¥11.74165¥64,579.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.