


FC681473 | |
|---|---|
DigiKey Part Number | 4654-FC681473-ND |
Manufacturer | |
Manufacturer Product Number | FC681473 |
Description | M12.7 PANEL MT DC SOCKET 2.1MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.05mm ID (0.081"), 5.50mm OD (0.217") Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FC681473 Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer CLIFF Electronic Components Ltd | Termination Solder Eyelet |
Packaging Bag | Shielding Unshielded |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Jack | Current Rating (Amps) 1 A |
Gender Male | Contact Material - Plating Tin |
Industry Recognized Mating Diameter 2.05mm ID (0.081"), 5.50mm OD (0.217") | Housing Material Polybutylene Terephthalate (PBT) |
Actual Diameter 0.083" (2.10mm ID), 0.228" (5.80mm OD) | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Thread Size M12.7x1 |
Internal Switch(s) Single Switch | Body Color Black |
Mounting Type Panel Mount, Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.12000 | ¥17.12 |
| 10 | ¥14.55500 | ¥145.55 |
| 25 | ¥13.63880 | ¥340.97 |
| 50 | ¥12.98720 | ¥649.36 |
| 100 | ¥12.36610 | ¥1,236.61 |
| 300 | ¥11.44320 | ¥3,432.96 |
| 500 | ¥11.03812 | ¥5,519.06 |
| 1,000 | ¥10.51133 | ¥10,511.33 |
| 2,500 | ¥9.85357 | ¥24,633.92 |










