



DDS-75-4-5 | |
|---|---|
DigiKey Part Number | 226-4021-ND |
Manufacturer | |
Manufacturer Product Number | DDS-75-4-5 |
Description | KNOB KNURLED W/SKRT 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Arrow on Skirt Metal Black Matte |
Datasheet | Datasheet |
Category | Diameter 0.750" (19.05mm), 1.000" (25.40mm) Skirt |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Arrow on Skirt |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Matte |
Style Cylindrical with Skirt | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥148.50000 | ¥148.50 |
| 5 | ¥128.85600 | ¥644.28 |
| 10 | ¥121.85200 | ¥1,218.52 |
| 25 | ¥113.73080 | ¥2,843.27 |
| 50 | ¥108.32740 | ¥5,416.37 |
| 100 | ¥103.48860 | ¥10,348.86 |
| 250 | ¥97.85356 | ¥24,463.39 |
| 500 | ¥94.09916 | ¥47,049.58 |















