
657BR0203 | |
|---|---|
DigiKey Part Number | 657BR0203-ND |
Manufacturer | |
Manufacturer Product Number | 657BR0203 |
Description | POT 20K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 20k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±600ppm/°C | |
Rotation | 250° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.622" Face (17.46mm x 15.81mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥187.14000 | ¥187.14 |
| 10 | ¥157.06200 | ¥1,570.62 |
| 30 | ¥144.34067 | ¥4,330.22 |
| 50 | ¥138.75980 | ¥6,937.99 |
| 100 | ¥131.51580 | ¥13,151.58 |
| 250 | ¥122.49412 | ¥30,623.53 |
| 500 | ¥116.07058 | ¥58,035.29 |















