



JD-50-4-5 | |
|---|---|
DigiKey Part Number | 226-4033-ND |
Manufacturer | |
Manufacturer Product Number | JD-50-4-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.34000 | ¥100.34 |
| 5 | ¥86.71800 | ¥433.59 |
| 10 | ¥81.86700 | ¥818.67 |
| 25 | ¥76.23360 | ¥1,905.84 |
| 50 | ¥72.49300 | ¥3,624.65 |
| 100 | ¥69.14350 | ¥6,914.35 |
| 250 | ¥65.24412 | ¥16,311.03 |
| 500 | ¥62.64652 | ¥31,323.26 |
| 1,000 | ¥60.31716 | ¥60,317.16 |



















