10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug
450T328F103A1C1
450T328F103A1C1

450T328F103A1C1

DigiKey Part Number
CT3057-ND
Manufacturer
Manufacturer Product Number
450T328F103A1C1
Description
POT 10K OHM 1/2W CARBON LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
CTS Electrocomponents
Adjustment Type
User Defined
Series
Rotation
320°
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
10k
Actuator Type
Flatted
Tolerance
±10%
Actuator Length
0.875" (22.23mm)
Power (Watts)
0.5W, 1/2W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
Rotary, SPST
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.937" Dia (23.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,339
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.42000¥53.42
10¥44.41800¥444.18
25¥41.24760¥1,031.19
50¥38.98480¥1,949.24
100¥36.84120¥3,684.12
250¥34.17560¥8,543.90
500¥32.28292¥16,141.46
1,000¥30.49139¥30,491.39
Manufacturers Standard Package