



450T328F104A1C1 | |
|---|---|
DigiKey Part Number | CT3059-ND |
Manufacturer | |
Manufacturer Product Number | 450T328F104A1C1 |
Description | POT 100K OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer CTS Electrocomponents | Adjustment Type User Defined |
Series | Rotation 320° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 100k | Actuator Type Flatted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 0.5W, 1/2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch Rotary, SPST | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.937" Dia (23.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.37000 | ¥39.37 |
| 10 | ¥32.77400 | ¥327.74 |
| 25 | ¥30.44040 | ¥761.01 |
| 50 | ¥28.77620 | ¥1,438.81 |
| 100 | ¥27.19670 | ¥2,719.67 |
| 250 | ¥25.23208 | ¥6,308.02 |
| 500 | ¥23.83644 | ¥11,918.22 |
| 1,000 | ¥22.51490 | ¥22,514.90 |


















