PKES60B1/4 | ||
---|---|---|
DigiKey Part Number | 450-1736-ND | |
Manufacturer | ||
Manufacturer Product Number | PKES60B1/4 | |
Description | KNOB FLUTED W/SKIRT 0.250" PLAST | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Side and Skirt Plastic Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.618" (15.70mm), 0.748" (19.00mm) Skirt | |
Height | 0.470" (11.94mm) | |
Indicator | Line on Side and Skirt | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.10000 | ¥27.10 |
25 | ¥24.36280 | ¥609.07 |
100 | ¥22.33310 | ¥2,233.31 |
1,000 | ¥19.62580 | ¥19,625.80 |
5,000 | ¥17.59556 | ¥87,977.80 |