Fluted Knob 0.250" (6.35mm) Shaft with Line on Top Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5150E

DigiKey Part Number
5150E-ND
Manufacturer
Manufacturer Product Number
5150E
Description
KNOB FLUTED W/SKIRT 0.250" ALUM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fluted Knob 0.250" (6.35mm) Shaft with Line on Top Plastic Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
0.250" (6.35mm)
Manufacturer
Ohmite
Diameter
1.500" (38.10mm)
Packaging
Bulk
Indicator
Line on Top
Part Status
Active
Material
Plastic
Style
Cylindrical with Skirt
Color
Black
Type
Fluted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 314
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥240.74000¥240.74
5¥210.29000¥1,051.45
10¥199.43900¥1,994.39
25¥186.81920¥4,670.48
50¥178.42520¥8,921.26
100¥170.90200¥17,090.20
250¥162.13724¥40,534.31
500¥156.29516¥78,147.58
Manufacturers Standard Package

Other Suppliers on DigiKey

29In Stock
Ships from WEC